Need more?
Quantity | Price |
---|---|
1+ | $240.320 |
Product Information
Product Overview
QS30LDQ is a WORLD-BEAM® QS30 series diffuse-mode laser sensor. It is an easy-to-use, high-performance laser sensor whose many configuration options make it suitable for demanding applications. It provides high-performance sensing in low-contrast applications at relatively long range. It features static, dynamic and single-point TEACH-mode programming, in addition to manual fine adjustment, remote programming and security lockout options. A SETUP mode also may be used to change the sensor’s output response. The sensor’s compact housing has a large, easy-to-see bar graph display plus bright LEDs for easy programming and status monitoring during operation. The sensor can be side-mounted, using its integral mounting holes, or front-mounted, via its 30mm threaded barrel.
- Class 1 laser, 400mm range, IP67 IP rating
- Visible red laser sensing beam, DC power
- Proximity sensing mode, rectangular w/M30 mount housing style
- Thermoplastic primary housing material, 400mm maximum sensing distance
- Bipolar (NPN & PNP) outputs, acrylic lens material
- 0.5ms output response time, 70µs repeatability, cUL certified
- Timing (hold/delay), quick disconnect
- Operating temperature range from -10°C to +70°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Photoelectric Sensors
Diffuse Reflective
-
10VDC
650nm Red Laser
IP67
50°C
400mm
NPN / PNP
M12 Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate