Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8UI-KQ
Newark Part No.97AK6237
Product RangeSNAP SIGNAL R95C Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $341.720 |
Price for:Each
Minimum: 1
Multiple: 1
$341.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8UI-KQ
Newark Part No.97AK6237
Product RangeSNAP SIGNAL R95C Series
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputPFM
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels8 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeSNAP SIGNAL R95C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
8 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
PFM
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
SNAP SIGNAL R95C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate