Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-B22-MQ
Newark Part No.85AK6411
Product RangeS15C Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.540 |
Price for:Each
Minimum: 1
Multiple: 1
$124.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-B22-MQ
Newark Part No.85AK6411
Product RangeS15C Series
Signal Conditioner InputNPN / PNP
Signal Conditioner OutputModbus
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels2 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
NPN / PNP
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate