New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      SI-GL42DS01-20Q13

                      Safety Interlock Switch, SI-GL42 Series, SPST-NO, M12 Connector, 24 V, IP67

                      Date/Lot Code

                      BANNER ENGINEERING SI-GL42DS01-20Q13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSI-GL42DS01-20Q13
                      Newark Part No.62AJ7613
                      Product RangeSI-GL42 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$503.690
                      3+$494.270
                      5+$480.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $503.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSI-GL42DS01-20Q13
                      Newark Part No.62AJ7613
                      Product RangeSI-GL42 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSI-GL42 Series
                      Contact ConfigurationSPST-NO
                      Switch TerminalsM12 Connector
                      Contact Voltage AC Max24V
                      Contact Current AC Max-
                      IP RatingIP67
                      Contact Voltage DC Max24V
                      Contact Current DC Max-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      SI-GL42DS01-20Q13 is a SI-GL42 series customizable safety locking interlock switch for interlocking and position monitoring. Many different actuator and monitoring contact configurations to satisfy any application.

                      • Positive opening safety contacts (per IEC 60947-5-1), insulated device (IEC 60947-5-1)
                      • Contact monitors both the presence of the actuator and if it is locked into the interlock
                      • Actuator head rotatable in 90° increments providing five actuator positions (one vertical option)
                      • IP67 environmental rating making the unit suitable for demanding industrial environments
                      • 24VAC/DC solenoid voltage, spring locking method, 1 NO actuator contacts
                      • 2 NC solenoid monitor contacts, two 5-pin M12 connector wiring, contact switch style
                      • Thermoplastic body, Zinc head primary housing material
                      • Contacts output type, M12 connection type, integral QD connection
                      • 6.7VA rated operating current, 24VAC/DC operating voltage, 1500N extraction force
                      • Operating temperature range from -25 to 55°C

                      Notes

                      Carefully read, understand, and follow the information in the SI-GL42 Interlock Switch instruction manual. Perform a risk assessment of the specific machine guarding application.

                      Technical Specifications

                      Product Range

                      SI-GL42 Series

                      Switch Terminals

                      M12 Connector

                      Contact Current AC Max

                      -

                      Contact Voltage DC Max

                      24V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Contact Configuration

                      SPST-NO

                      Contact Voltage AC Max

                      24V

                      IP Rating

                      IP67

                      Contact Current DC Max

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.