Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS-M16
Newark Part No.21H7979
Technical Datasheet
436 In Stock
162 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.450 |
3+ | $11.240 |
5+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS-M16
Newark Part No.21H7979
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM16 x 1.5 Male
Converts ToNPT 1/2" Female
Conduit MaterialPlastic
For Use WithBanner Engineering SI-QS75 & SI-QS90 Series Safety Interlock Switches
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
SI-QS-M16 is a conduit adapter. It is used with SI-QS75, SI-LS83 safety interlock switches.
- 1/2"-14 NPT plastic size
- M16 x 1.5 to 1/2"-14 NPT thread conversion
- For use with plastic body safety interlocking and rope pull switches
- Plastic conduit adapter
Technical Specifications
Conduit Component Type
Adapter
Converts To
NPT 1/2" Female
For Use With
Banner Engineering SI-QS75 & SI-QS90 Series Safety Interlock Switches
SVHC
No SVHC (15-Jan-2018)
Converts From
M16 x 1.5 Male
Conduit Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate