Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-RFPT-HP5
Newark Part No.07AH3457
Product RangeSI-RF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.560 |
Price for:Each
Minimum: 1
Multiple: 1
$167.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-RFPT-HP5
Newark Part No.07AH3457
Product RangeSI-RF Series
Technical Datasheet
Product RangeSI-RF Series
Contact ConfigurationDPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP69
Contact Voltage DC Max24V
Contact Current DC Max50mA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SI-RF Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP69
Contact Current DC Max
50mA
Technical Docs (2)
Alternatives for SI-RFPT-HP5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate