New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SM312CV

                      Photoelectric Sensor, SM312 Series, Mini-Beam, Convergent, 16mm, NPN / PNP, 10-30Vdc, Pre-wired

                      Date/Lot Code

                      BANNER ENGINEERING SM312CV
                      BANNER ENGINEERING SM312CV
                      BANNER ENGINEERING SM312CV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSM312CV
                      Newark Part No.21H9764
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$175.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $175.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSM312CV
                      Newark Part No.21H9764
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeSelf-Contained Photoelectric Sensor
                      Sensing Distance Max16mm
                      Sensing MethodConvergent, Proximity
                      Output TypeNPN Open Collector / PNP
                      Product Range-
                      Connection Method2m Cable
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source650nm Red LED
                      Qualification-
                      IP RatingIP67
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The SM312CV is a self-contained DC-operated Convergent Mode Sensor with rugged epoxy-encapsulated, reinforced PBT thermoplastic polyester housing, totally encapsulated, o-ring sealing, acrylic lenses and stainless steel screw construction. Switch-selectable for light operate or dark operate, includes Banner's exclusive AID™ alignment system. Physically and electrically interchangeable with 18mm barrel-type photoelectric.

                      • Highly repeatable 1ms response
                      • Continuous overload protected
                      • Short-circuit protected
                      • -20 to 70°C Operating temperature range

                      Applications

                      Sensing & Instrumentation, Medical

                      Technical Specifications

                      Sensor Type

                      Self-Contained Photoelectric Sensor

                      Sensing Method

                      Convergent, Proximity

                      Product Range

                      -

                      Supply Voltage Min

                      10VDC

                      Light Source

                      650nm Red LED

                      IP Rating

                      IP67

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      16mm

                      Output Type

                      NPN Open Collector / PNP

                      Connection Method

                      2m Cable

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.