New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      SSA-EB1PLGR-12ECQ8-WC

                      Emergency Stop Switch, Illuminated, DPST-NC, SPST-NO, Twist, Pull to Release

                      Date/Lot Code

                      BANNER ENGINEERING SSA-EB1PLGR-12ECQ8-WC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC
                      Newark Part No.79AC9714
                      Product RangeSSA-EB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$335.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $335.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSSA-EB1PLGR-12ECQ8-WC
                      Newark Part No.79AC9714
                      Product RangeSSA-EB Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NC, SPST-NO
                      Switch OperationTwist, Pull to Release
                      Switch Terminals8 Pin M12 Euro Connector
                      Contact Current Max2A
                      Contact Voltage AC Nom60V
                      Contact Voltage DC Nom30V
                      Pushbutton Actuator StyleMushroom
                      IP RatingIP65, IP66, IP69, IP69K
                      Product RangeSSA-EB Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      SSA-EB1PLGR-12ECQ8-WC is a SSA-EB series lighted emergency stop push button. It is a "mushroom-style" electro-mechanical emergency stop push button. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by pulling or twisting clockwise the red push button actuator.

                      • Standard, 40mm push button, GREEN (armed), RED (flash, PUSH) EZ-LIGHT® illumination logic
                      • 8-pin M12 quick disconnect connection
                      • Rugged design easy installation with no assembly or individual wiring required
                      • Push-to-stop, twist-to-release, or pull-to-release operation per EN 60947-5-5
                      • Models with the washdown cover are push-to-stop and pull-to-release operation per EN 60947-5-5
                      • Latching design complies with ISO 13850; direct (positive) opening operation per EN 60947-5-1
                      • Compliant with ANSI B11.19, NFPA 79, and IEC/EN 60204-1 Emergency Stop requirements
                      • IP65, IP67, IP69 IP rating, polycarbonate primary housing material
                      • Contact rating is 2A at 24VDC, 30mm mounting thread/style
                      • Dimension (H x W x D) is 120 x 86mm, operating temperature range from -25 to 55°C

                      Technical Specifications

                      Contact Configuration

                      DPST-NC, SPST-NO

                      Switch Terminals

                      8 Pin M12 Euro Connector

                      Contact Voltage AC Nom

                      60V

                      Pushbutton Actuator Style

                      Mushroom

                      Product Range

                      SSA-EB Series

                      Switch Operation

                      Twist, Pull to Release

                      Contact Current Max

                      2A

                      Contact Voltage DC Nom

                      30V

                      IP Rating

                      IP65, IP66, IP69, IP69K

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.