Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLXR-0DED1Q8R
Newark Part No.83AH3574
Product RangeSSA-EB1PL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $287.100 |
Price for:Each
Minimum: 1
Multiple: 1
$287.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLXR-0DED1Q8R
Newark Part No.83AH3574
Product RangeSSA-EB1PL Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist Release
Switch TerminalsM12 (Euro) Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSSA-EB1PL Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
M12 (Euro) Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
SSA-EB1PL Series
Switch Operation
Twist Release
Contact Current Max
100mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability