New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Ultrasonic Sensors
                      5. Miscellaneous Ultrasonic Sensors
                      Print Page

                      T30UUPAQ

                      Ultrasonic Sensor, U-GAGE™ T30U Series, 1 m, 0 to 10 Vdc, PNP, 15 to 24 Vdc, Connector

                      BANNER ENGINEERING T30UUPAQ
                      BANNER ENGINEERING T30UUPAQ
                      BANNER ENGINEERING T30UUPAQ
                      BANNER ENGINEERING T30UUPAQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoT30UUPAQ
                      Newark Part No.22H1825
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoT30UUPAQ
                      Newark Part No.22H1825
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Min150mm
                      Sensing Range Max1m
                      Beam Angle-
                      Switching Frequency228kHz
                      External Diameter-
                      Sensitivity (dB)-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The T30UUPAQ is a proximity Ultrasonic Sensor with analog and discrete outputs. The U-GAGE T30 series 55987 easy-to-use sensor, ideal for demanding environments. Simple push-button programming provides flexibility for a variety of applications. Excellent for measurement applications such as sensing of liquid levels in a tank or, for example, determining box heights for sorting purposes. Each sensor includes both an analog and a discrete output, which may be programmed independently with different window limits or together with identical limits. Each output has the option of being set with a sensing distance set point centered within a 10mm window. Program both outputs together or independently, with either an upward or a downward analog output slope.

                      • Quick-disconnect connector
                      • Fast, easy-to-use TEACH-Mode programming, no potentiometer adjustments
                      • Remote TEACH input for security and convenience
                      • LED indicators for power ON/OFF
                      • Housed in T-style right-angle housing with 30 mm threaded nose
                      • IP67 Protection rating

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensing Range Min

                      150mm

                      Beam Angle

                      -

                      External Diameter

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Sensing Range Max

                      1m

                      Switching Frequency

                      228kHz

                      Sensitivity (dB)

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.