New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Stationary Barcode Scanners
                      Print Page

                      VE201G1B

                      Barcode Scanner, 1.3 Megapixels, Grayscale, Ethernet, PC Interface, 1D / 2D, VE Series

                      Date/Lot Code

                      BANNER ENGINEERING VE201G1B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoVE201G1B
                      Newark Part No.04AJ8280
                      Product RangeVE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3,039.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,039.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoVE201G1B
                      Newark Part No.04AJ8280
                      Product RangeVE Series
                      Technical Datasheet

                      Data Sheet

                      Image Resolution1.3 Megapixels
                      Imager TypeGrayscale
                      Interface TypeEthernet
                      Programming TypePC Interface
                      Code Type1D / 2D
                      Product RangeVE Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • VE series smart camera with ID only
                      • Pixels: 1280 x 1024, I/O: 6 optically isolated
                      • Requires 1 MQDC2S-12XX and 1 STP-M12-8XX cable and 1 C-mount lens
                      • IP67 rating, imager BCR device type, aluminum primary housing material
                      • 3.46inch x 2.63inch x 1.61inch camera housing size (HxWxL)
                      • C-mount lens (mm)
                      • 1D, 2D code type, washdown rated, grayscale imager type
                      • PC interface, EtherNet/IP, Modbus/TCP, PROFINET, PCCC, RS-232, FTP

                      Warnings

                      Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.

                      Notes

                      Use caution when handling the camera. The surface of the camera may be hot during operation and immediately after use.

                      Technical Specifications

                      Image Resolution

                      1.3 Megapixels

                      Interface Type

                      Ethernet

                      Code Type

                      1D / 2D

                      SVHC

                      No SVHC (15-Jan-2018)

                      Imager Type

                      Grayscale

                      Programming Type

                      PC Interface

                      Product Range

                      VE Series

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.