New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Floodlights
                      Print Page

                      WLAW190X180Q

                      LED Work Light, WLA Series, Cool White, 190 x 180 mm Array Size, 1100 Lumens, 12 to 30 Vdc

                      BANNER ENGINEERING WLAW190X180Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoWLAW190X180Q
                      Newark Part No.41T3242
                      Product RangeWLA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoWLAW190X180Q
                      Newark Part No.41T3242
                      Product RangeWLA Series
                      Technical Datasheet

                      Data Sheet

                      Light SourceLED
                      Power Rating24W
                      CCT8300K
                      Total Light Output1100lm
                      Equivalent Wattage-
                      IP / NEMA RatingIP67, IP69K
                      Length180.1mm
                      Depth25.8mm
                      Width180.1mm
                      Energy Rating-
                      Product RangeWLA Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The WLA series general-purpose LED Work Light designed in rugged thermoplastic housing rated to IP69K. It illuminates in large area with an even pattern of light and no shadows. It is designed for area and machine lighting.

                      • High power solid state LED array in white and colour models
                      • Lensed models provide a concentrated, more intense, beam pattern
                      • Available in four sizes
                      • Cabled and quick-disconnect models available

                      Applications

                      Lighting

                      Technical Specifications

                      Light Source

                      LED

                      CCT

                      8300K

                      Equivalent Wattage

                      -

                      Length

                      180.1mm

                      Width

                      180.1mm

                      Product Range

                      WLA Series

                      Power Rating

                      24W

                      Total Light Output

                      1100lm

                      IP / NEMA Rating

                      IP67, IP69K

                      Depth

                      25.8mm

                      Energy Rating

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.