Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoXS26-2D
Newark Part No.29Y1649
Product RangeXS26 Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,044.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoXS26-2D
Newark Part No.29Y1649
Product RangeXS26 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs26
No. of Digital Outputs4
Product RangeXS26 Series
Product Overview
XS26-2D is a XS26 expandable base safety controller. Its innovative live display feature and diagnostics allow for active monitoring of I/O on a PC and assist in troubleshooting and commissioning.
- Program in minutes with intuitive, easy-to-use configuration software
- Up to eight expansion I/O modules can be added as automation requirements grow or change
- Variety of safety inputs, solid-state safety outputs and safety relay outputs
- Allow safety inputs to be converted to status outputs for efficient terminal use
- Ethernet-enabled models can be configured for up to 256 virtual status outputs
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
26
Product Range
XS26 Series
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability