New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Programmers, Erasers & Accessories
                      4. Programmers & Erasers
                      Print Page

                      BX32P BARLINO

                      Programmer, BX32P BARLINO II, Automatic Programming Start, Multi Programmer Control

                      BATRONIX BX32P BARLINO
                      BATRONIX BX32P BARLINO
                      BATRONIX BX32P BARLINO
                      BATRONIX BX32P BARLINO
                      BATRONIX BX32P BARLINO
                      BATRONIX BX32P BARLINO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBATRONIX
                      Manufacturer Part NoBX32P BARLINO
                      Newark Part No.53M6869
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      66 In Stock

                      Need more?

                      13 Delivery in 1-3 Business Days(US stock)
                      53 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$201.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $201.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBATRONIX
                      Manufacturer Part NoBX32P BARLINO
                      Newark Part No.53M6869
                      Technical Datasheet

                      Data Sheet

                      Supported Families27C, 28C, 29C
                      Kit ContentsProgrammer, USB Cable, Prog-Express Software, Manual on CD
                      FeaturesAutomatic Programming Start, Multi Programmer Control, Chip Auto Identification
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The BX32P BARLINO is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.

                      • USB powered
                      • Chip auto identification
                      • Multi programmer control
                      • Automatic programming start
                      • Multi platform support
                      • Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV-RAM, FLASH, LPC, FWH, Firmware Hubs
                      • 32pin aries high quality ZIF socket
                      • USB 2.0 full speed 12Mb/s
                      • Chip ID test
                      • Low voltage support down to 3V

                      Applications

                      Embedded Design & Development

                      Contents

                      Programmer, USB cable, Prog express software, manual (multi language) on CD.

                      Notes

                      Batronix BX programming device carry a warranty period of 5 years.

                      Technical Specifications

                      Supported Families

                      27C, 28C, 29C

                      Features

                      Automatic Programming Start, Multi Programmer Control, Chip Auto Identification

                      SVHC

                      No SVHC (07-Nov-2024)

                      Kit Contents

                      Programmer, USB Cable, Prog-Express Software, Manual on CD

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.