Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB30CV1
Newark Part No.01AM8494
Connector to ConnectorType C Plug to Micro USB Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Officially licenced USB-C cable that allows you power and transfer data to your micro:bit in style. Built with high quality PVC cable sleeve that features embossed logos.
- USB-C Plug to USB Micro B Plug
- USB 2.0 data transfer rates up to 480Mb/s
- High quality materials with embossed logo
- Officially licenced by the micro:bit foundation
Technical Specifications
Connector to Connector
Type C Plug to Micro USB Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate