New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  BBONE-BLUE

                                                                                                  BeagleBone Blue, OSD3358, ARM Cortex-A8, 512MB RAM, 4GB eMMC, Wi-Fi, Bluetooth, JST-SH

                                                                                                  BEAGLEBOARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEAGLEBOARD BBONE-BLUE
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBBONE-BLUE
                                                                                                  Newark Part No.95Y0640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BEAGLEBOARD
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBBONE-BLUE
                                                                                                  Newark Part No.95Y0640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOctave Systems
                                                                                                  Silicon Family NameOSD335x
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberOSD3358
                                                                                                  Kit ContentsBeaglebone Blue Single Board Computer
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The BBONE-BLUE from Element14 is a BeagleBone Blue board. It is the affordable and complete robotics controller built around the popular BeagleBone open hardware computer. Linux-enabled, Blue is community-supported and fully open-source. High-performance, flexible networking capabilities are coupled with a real-time capable Linux system and a compelling set of peripherals for building mobile robots quickly and affordably. Utilizing the pre-configured WiFi access point, starting your code development is as simple as connecting a battery and opening your web browser.

                                                                                                  • Octavo systems OSD3358 1Hz ARM cortex-A8, 512MB DDR3 RAM, 4GB flash, 2×32bit PRUs
                                                                                                  • 2 cell lithium polymer support with balancing, 6V to 16V charger input
                                                                                                  • 802.11bgn, Bluetooth 4.1 and BLE wireless connectivity
                                                                                                  • Eight 6V servo out, four DC motor out, four quad encoder input motor control
                                                                                                  • 9 axis IMU, barometer
                                                                                                  • High speed USB 2.0 client and host connectivity
                                                                                                  • GPS, DSM2 radio, UARTs, SPI, I2C, analog, buttons, LEDs connectivity
                                                                                                  • Debian, ROS, Ardupilot software compatibility
                                                                                                  • Cloud9 IDE on node.js with bone script library
                                                                                                  • Features 9-axis IMU and barometer sensors
                                                                                                  • Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
                                                                                                  • Software compatibility: Debian, Ardupilot, ROS and Cloud9

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Robotics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Octave Systems

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  OSD3358

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  OSD335x

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  Beaglebone Blue Single Board Computer

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.