Print Page
0679H1000-05
SMD FUSE, FAST ACTING, 1A, 2410 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0679H1000-05
Newark Part No.83AK1316
Product Range0679H Series
3,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.355 |
| 25+ | $0.328 |
| 50+ | $0.301 |
| 100+ | $0.281 |
| 250+ | $0.256 |
| 500+ | $0.239 |
| 1000+ | $0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679H1000-05
Newark Part No.83AK1316
Product Range0679H Series
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC72V
Fuse Case Style2410 [6125 Metric]
Product Range0679H Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
350V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
0679H Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate