Print Page
0684L9400-01
SMD FUSE, FAST ACTING, 40A, 4818 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0684L9400-01
Newark Part No.83AK1324
Product Range0684L Series
545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.680 |
10+ | $3.490 |
25+ | $3.080 |
50+ | $3.000 |
100+ | $2.910 |
250+ | $2.610 |
500+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0684L9400-01
Newark Part No.83AK1324
Product Range0684L Series
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product Range0684L Series
Breaking Capacity Current AC250A
Breaking Capacity Current DC-
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
250A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
0684L Series
Breaking Capacity Current DC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate