Print Page
0685T6000-01
SMD FUSE, SLOW BLOW, 6A, 1206 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.304 |
| 25+ | $0.284 |
| 50+ | $0.263 |
| 100+ | $0.247 |
| 250+ | $0.228 |
| 500+ | $0.210 |
| 1000+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685T6000-01
Newark Part No.83AK1325
Product RangeC1T Series
Fuse Current6A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1T Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
C1T Series
Breaking Capacity Current DC
50A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate