Print Page
0ZAF0012FF28
PPTC RESETTABLE FUSE, 1.2A, 240VAC, 2920 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.797 |
10+ | $0.737 |
25+ | $0.676 |
50+ | $0.616 |
100+ | $0.564 |
250+ | $0.515 |
500+ | $0.453 |
1000+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZAF0012FF28
Newark Part No.86AK3201
Product Range0ZAF Series
PPTC Case Style2920 (7351 Metric)
Product Range0ZAF Series
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Current Rating Max1.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
300mA
Current Rating Max
1.2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZAF Series
Holding Current
120mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate