New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      0ZAF0013FF28

                      PPTC RESETTABLE FUSE, 1.2A, 240VAC, 2920 ROHS COMPLIANT: YES

                      BEL FUSE 0ZAF0013FF28
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEL FUSE
                      Manufacturer Part No0ZAF0013FF28
                      Newark Part No.86AK3202
                      Product Range0ZAF Series
                      575 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.797
                      10+$0.737
                      25+$0.676
                      50+$0.616
                      100+$0.570
                      250+$0.515
                      500+$0.453
                      1000+$0.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBEL FUSE
                      Manufacturer Part No0ZAF0013FF28
                      Newark Part No.86AK3202
                      Product Range0ZAF Series
                      PPTC Case Style2920 (7351 Metric)
                      Product Range0ZAF Series
                      Voltage Rating240VAC
                      Holding Current130mA
                      Trip Current320mA
                      Time to Trip15s
                      Current Rating Max1.2A
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      PPTC Case Style

                      2920 (7351 Metric)

                      Voltage Rating

                      240VAC

                      Trip Current

                      320mA

                      Current Rating Max

                      1.2A

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      0ZAF Series

                      Holding Current

                      130mA

                      Time to Trip

                      15s

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.