Print Page
0ZCG0200FF2C
RESETTABLE FUSE, 8VDC, 100A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
1,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.276 |
10+ | $0.208 |
25+ | $0.203 |
50+ | $0.198 |
100+ | $0.193 |
250+ | $0.175 |
500+ | $0.161 |
1000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0200FF2C
Newark Part No.83AK1293
Product Range0ZCG Series
PPTC Case Style1812 (4532 Metric)
Product Range0ZCG Series
Voltage Rating8VDC
Holding Current2A
Trip Current3.5A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCG Series
Holding Current
2A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate