New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      1855ABHD1

                      RF / Coaxial Connector, Non Plenum and Plenum, HD BNC Coaxial, Straight Plug, Compression, 75 ohm

                      BELDEN 1855ABHD1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No1855ABHD1
                      Newark Part No.52T2627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$249.180
                      5+$230.020
                      10+$213.790
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $249.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No1855ABHD1
                      Newark Part No.52T2627
                      Technical Datasheet

                      Data Sheet

                      Connector TypeHD BNC Coaxial
                      Connector Body StyleStraight Plug
                      Coaxial TerminationCompression
                      Impedance75ohm
                      Coaxial Cable TypesBelden 1855A
                      Contact Material-
                      Contact Plating-
                      Frequency Max4.5GHz
                      Connector MountingCable Mount
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 1855ABHD1 is a 1-piece compression 24 to 22AWG BNC HD Connector with polished nickel finish. Designed specifically for brilliance broadcast and professional A/V coaxial cables, HD brilliance connectors maximize broadcast signal integrity, quality, performance and durability. The 1-piece design simplifies and speeds the installation by eliminating loose pins and sleeves. This allows for repeatable and consistent installations every time while delivering return loss performance on par with more time consuming, traditional 3-piece designs. The connector delivers signal performance with unsurpassed return loss performance, faster, easier installations, excellent durability and innovative features. The Belden 1-piece compression technology is a fast and proven approach to an end-to-end solution. It comes with Belden's patented extended head knurl nut design for easy gripping when installing. The connector color band also makes matching the proper connector with proper cable size simple.

                      • Green color band (RG6, Belden 1694A)
                      • True 75Ω performance
                      • Extended BNC head knurl nut design to ease identification and installation
                      • Superior return loss through 4.5GHz
                      • Excellent holding force exceeding 100lbs, depending on cable type
                      • Fast installation with 1-piece design

                      Applications

                      RF Communications, Audio, Imaging, Video & Vision

                      Technical Specifications

                      Connector Type

                      HD BNC Coaxial

                      Coaxial Termination

                      Compression

                      Coaxial Cable Types

                      Belden 1855A

                      Contact Plating

                      -

                      Connector Mounting

                      Cable Mount

                      SVHC

                      No SVHC (10-Jun-2022)

                      Connector Body Style

                      Straight Plug

                      Impedance

                      75ohm

                      Contact Material

                      -

                      Frequency Max

                      4.5GHz

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.