New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      8241

                      Coaxial Cable, RG59, 23 AWG, 0.27 mm², 75 ohm

                      BELDEN 8241
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No8241
                      Newark Part No.62M3108
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$221.710
                      5+$213.140
                      10+$205.790
                      Price for:1 Meter
                      Minimum: 1
                      Multiple: 1
                      $221.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No8241
                      Newark Part No.62M3108
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG59
                      Wire Gauge23AWG
                      Conductor Area CSA0.27mm²
                      Impedance75ohm
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColorBlack
                      Jacket MaterialPVC
                      Conductor MaterialCopper Coated Steel
                      No. of Max Strands x Strand SizeSolid
                      External Diameter6.15mm
                      Product Range-
                      SVHCCadmium (10-Jun-2022)

                      Product Overview

                      The 8241 is a Coaxial Cable with 0.023-inch 23AWG solid bare copper or bare copper-covered steel conductor, polyethylene insulation, bare copper braid shield (95% coverage) and black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.

                      • 75Ω Nominal characteristic impedance
                      • 0.131μH/ft Nominal inductance
                      • 20.5pF/ft Conductor to shield nominal capacitance
                      • 66% Nominal velocity of propagation
                      • 49Ω/1000ft at 20°C Nominal conductor DC resistance
                      • 2.6Ω/1000ft at 20°C Nominal outer shield DC resistance
                      • UL1685 Flame tested

                      Applications

                      Industrial

                      Technical Specifications

                      Coaxial Cable Type

                      RG59

                      Conductor Area CSA

                      0.27mm²

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      Black

                      Conductor Material

                      Copper Coated Steel

                      External Diameter

                      6.15mm

                      SVHC

                      Cadmium (10-Jun-2022)

                      Wire Gauge

                      23AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      -

                      Jacket Material

                      PVC

                      No. of Max Strands x Strand Size

                      Solid

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.