New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Twinaxial Cable
                      Print Page

                      9272 006U500

                      Twinaxial Cable, 20 AWG, 0.51 mm², 78 ohm, Blue, 498.69 ft, 152.4 m

                      BELDEN 9272 006U500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No9272 006U500
                      Newark Part No.02F4660
                      500 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$2,216.280
                      5+$2,130.570
                      10+$2,057.100
                      Price for:Spool of 500
                      Minimum: 1
                      Multiple: 1
                      $2,216.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No9272 006U500
                      Newark Part No.02F4660
                      Wire Gauge20AWG
                      Conductor Area CSA0.51mm²
                      Impedance78ohm
                      Jacket ColorBlue
                      Reel Length (Imperial)498.69ft
                      Reel Length (Metric)152.4m
                      No. of Max Strands x Strand Size7 x 0.32mm
                      Conductor MaterialTinned Copper
                      Jacket MaterialPVC
                      External Diameter6.2mm
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 9272 006U500 is a Twinaxial Cable with stranded tinned copper conductor and polyethylene insulation. This twinaxial cable comes with a blue PVC jacket and tinned copper braid shield (93% coverage).

                      • 68lbs Maximum recommended pulling tension
                      • 0.020µH/ft Nominal inductance
                      • 66% Nominal velocity of propagation
                      • 9.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
                      • 3.4Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Wire Gauge

                      20AWG

                      Impedance

                      78ohm

                      Reel Length (Imperial)

                      498.69ft

                      No. of Max Strands x Strand Size

                      7 x 0.32mm

                      Jacket Material

                      PVC

                      Product Range

                      -

                      Conductor Area CSA

                      0.51mm²

                      Jacket Color

                      Blue

                      Reel Length (Metric)

                      152.4m

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      6.2mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.