New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      AX101071

                      Modular Connector, RJ45 / RJ11 Jack, 1 x 1 (Port), Cat6, Panel Mount

                      Date/Lot Code

                      BELDEN AX101071
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part NoAX101071
                      Newark Part No.70J9291
                      Product RangeMDVO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,626 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      10+$14.870
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $148.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part NoAX101071
                      Newark Part No.70J9291
                      Product RangeMDVO Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeRJ45
                      Modular Connector TypeRJ45 / RJ11 Jack
                      GenderJack
                      Port Configuration1 x 1 (Port)
                      No. of Positions / Loaded Contacts (per Port)-
                      No. of Contacts8Contacts
                      LAN CategoryCat6
                      No. of Positions8Positions
                      IP Rating-
                      Connector MountingPanel Mount
                      Connector OrientationVertical
                      No. of Ports1Ports
                      Contact Termination TypeIDC / IDT
                      ShieldingUnshielded
                      MagneticsWithout Magnetics
                      Contact MaterialPhosphor Bronze
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product RangeMDVO Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The AX101071 from Belden is a CAT6+ RJ45 modular jack with MDVO-Style. The CAT6+ modular jack is a punch down UTP connector based on a patented encapsulated Lead Frame technology that ensures excellent long term reliability as well as extremely stable transmission performance. They are designed to be used within the Belden IBDN 4800, 3600 and 2400 systems. All performance characteristics have been set to required transmission performance of 300MHz and a data rate of 4.8Gbps. The MDVO-Style is designed to be used with Flex patch panels as well as interface and MediaFlex workstation outlets. The modular jacks can also be mixed and matched with a wide variety of adapters and boxes to suit practically any installation configuration for workstation outlet for telecommunications applications.

                      • Blue colour RJ45 modular jack
                      • Operating temperature range from -10°C to 60°C
                      • Current rating is 1.5A
                      • Insulation resistance is 500Mohm
                      • Maximum contact resistance is 20mohm
                      • T568A/B Wiring scheme
                      • -10 to +60°C Operating temperature range

                      Applications

                      Industrial, Communications & Networking

                      Technical Specifications

                      Connector Type

                      RJ45

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      -

                      LAN Category

                      Cat6

                      IP Rating

                      -

                      Connector Orientation

                      Vertical

                      Contact Termination Type

                      IDC / IDT

                      Magnetics

                      Without Magnetics

                      LEDs

                      Without LED

                      Product Range

                      MDVO Series

                      Modular Connector Type

                      RJ45 / RJ11 Jack

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      No. of Positions

                      8Positions

                      Connector Mounting

                      Panel Mount

                      No. of Ports

                      1Ports

                      Shielding

                      Unshielded

                      Contact Material

                      Phosphor Bronze

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.