New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      F1-SU1ZUV1ZDR UN

                      Foot Operated Switch, F1 Series, SPST-NO, SPST-NC, Off-On, 10 A, 500 V, 146 mm

                      BERNSTEIN F1-SU1ZUV1ZDR UN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF1-SU1ZUV1ZDR UN
                      Newark Part No.23M6308
                      Product RangeF1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$254.290
                      5+$246.030
                      10+$234.640
                      25+$223.220
                      50+$193.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $254.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF1-SU1ZUV1ZDR UN
                      Newark Part No.23M6308
                      Product RangeF1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeF1 Series
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch OperationOff-On
                      Contact Current Max10A
                      Contact Voltage AC Nom500V
                      External Height146mm
                      External Width156mm
                      External Depth250mm
                      SVHCTo Be Advised

                      Product Overview

                      The F1-SU1Z/UV1 DUN is a SPDT single pedal Foot Switch with safety latch and manual reset. By depressing the pedal to the pressure point closes the contact and the operating process starts. In an emergency situation the pressure point is overcome the contact is opened and locked, the operating process is then interrupted. The latching mechanism holds the contact in the off position ensuring that an uncontrolled restart or new start of the machine cannot happen. The interlocking is only by releasing the locking device manually (reset button on the side of the housing), after the dangerous situation has been cleared, can the contacts be set to normal again. The operating process can then be repeated by operating the pedal to the pressure point.

                      • IP65 Protection rating
                      • 1 x M20 Cable entry
                      • -30 to 80°C Operating temperature range

                      Technical Specifications

                      Product Range

                      F1 Series

                      Switch Operation

                      Off-On

                      Contact Voltage AC Nom

                      500V

                      External Width

                      156mm

                      SVHC

                      To Be Advised

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Current Max

                      10A

                      External Height

                      146mm

                      External Depth

                      250mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.