Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-3787-810-08
Newark Part No.77Y8462
Product Range825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $85.810 |
15+ | $78.860 |
50+ | $74.160 |
100+ | $70.350 |
250+ | $67.660 |
Price for:Each
Minimum: 1
Multiple: 1
$85.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3787-810-08
Newark Part No.77Y8462
Product Range825 Series
Technical Datasheet
Product Range825 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating50V
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Technical Specifications
Product Range
825 Series
Gender
Plug
No. of Positions
8 Positions
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate