Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-4217-14-07
Newark Part No.75R4474
Product Range693 Series
Technical Datasheet
96 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
64 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.370 |
15+ | $24.210 |
50+ | $22.750 |
100+ | $21.560 |
250+ | $20.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4217-14-07
Newark Part No.75R4474
Product Range693 Series
Technical Datasheet
Product Range693 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Product Overview
The 99-4217-14-07 is a 6 + PE-pole cable-mounted male Circular Connector with silver-plated CuZn contacts and screw termination. It is rated IP67 in mated condition and is non-shielded. It accepts overall diameter cable sizes from 6 to 14mm. An internal strain relief gives added strength to the attached cable.
- RD 24 locking system
- Plastic shell
- 16AWG Maximum wire size
- 250V Rated voltage
- 10A Rated current
- ≤5mΩ Volume resistivity
Applications
Industrial
Technical Specifications
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate