Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $6,482.670 |
2+ | $6,158.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6,482.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoDCX3000
Newark Part No.58Y6264
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways30
Input Connection1 x RJ45, 2 x Hirose Connector
Output Connection30 x RJ45, 1 x DB9 Male
Product Range-
SVHCTo Be Advised
Product Overview
DCX3000 is a switching system. It contains three components: the central switching unit (30-port digital KVM matrix switch, DCX3000), the receiver unit (DCX3000-DVR), and server access modules (DVI: DCX3000-DVT, DisplayPort: DCX3000-DPT, VGA: DCX-VGA). The interface-powered server access modules (SAMs) extend DVI, DisplayPort or VGA signals and USB over standard CATx cabling from individual servers to the central switching unit and the receivers connect end-user stations to the central switching unit. A DCX SAM module links to each computer.
- Designed for small- to medium-sized applications with uncompressed video signals
- Fast, reliable switching of digital KVM, HD video, audio and USB
- All computers with DVI-D/DisplayPort/VGA digital video and USB interfaces
- (30) ports supporting a maximum of 23 computer connections or up to 29 user connections
- 1920 x 1200 at 60Hz resolution
- 0 to 40°C temperature range
- External, in-line power supply
- Dimension is 1.25" H x 17" W x 6.25" D
- FCC class A approved
Technical Specifications
Computer Switch Type
KVM
No. of Ways
30
Output Connection
30 x RJ45, 1 x DB9 Male
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
1 x RJ45, 2 x Hirose Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate