Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEFN110-010M-STST
Newark Part No.85H1835
Product RangeEFN110 Series
Technical Datasheet
26 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $47.610 |
10+ | $42.390 |
25+ | $37.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEFN110-010M-STST
Newark Part No.85H1835
Product RangeEFN110 Series
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter62.5µm / 125µm
Product RangeEFN110 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibers
2Fibres
Lead Length - Metric
10m
Product Range
EFN110 Series
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate