Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $264.900 |
5+ | $232.600 |
Price for:Each
Minimum: 1
Multiple: 1
$264.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEME1TH00C
Newark Part No.84AK5201
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy5%
Sensor MountingFlange
Operating Temperature Min-55°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
-
Sensor Mounting
Flange
Operating Temperature Max
75°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate