Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,488.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,488.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEMN12A-2000
Newark Part No.02C0324
Cable ShieldingShielded
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Voltage Rating-
Conductor Material-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Low capacitance, braided foil shield. 24 AWG stranded construction.
- Low capacitance, braided foil shield.
- 24 AWG stranded construction.
Technical Specifications
Cable Shielding
Shielded
Reel Length (Imperial)
2000ft
Voltage Rating
-
External Diameter
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
609.6m
Conductor Material
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate