Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoICD100A
Newark Part No.16J7179
Technical Datasheet
Convert FromRS-232
Convert ToRS-422 / RS-485
Product Range-
SVHCTo Be Advised
Product Overview
Convert async RS232 to RS422/485 at speeds up to 19.2 kbps with distances up to 4000 ft over CATx cables in industrial environments. These devices are great for connecting RS232 devices into an existing RS422 environment.
- Transmit data up to 19.2 kbps or at distances up to 4000 ft.
- Withstands operating temperatures of -40 to 176 degrees F (-40 to 80 C).
- 2-wire half-duplex or 4-wire full-duplex, RS-422 Full-duplex
- Async (data leads) only.
- Powered by 10–30 VDC, 100 mA
- Optically isolates and converts unbalanced half- or full-duplex RS-232 signals to optically isolated
- Switch-selectable data rates between 2400 bps and 19.2 kbps.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Convert From
RS-232
Product Range
-
Convert To
RS-422 / RS-485
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate