Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoLBH100AE-H-ST
Newark Part No.36J9730
Product RangeLBH100 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $410.190 |
2+ | $390.660 |
5+ | $371.130 |
Price for:Each
Minimum: 1
Multiple: 1
$410.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLBH100AE-H-ST
Newark Part No.36J9730
Product RangeLBH100 Series
Technical Datasheet
No. of Ports3Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Rack / Wall
Port TypesRJ45 x 2, Multimode Fiber x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product RangeLBH100 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 2, Multimode Fiber x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Rack / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
LBH100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate