Print Page
Image is for illustrative purposes only. Please refer to product description.
807 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.520 |
| 10+ | $119.780 |
| 25+ | $105.040 |
Price for:Each
Minimum: 1
Multiple: 1
$134.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLPJ001A-T-R2
Newark Part No.33AH5886
No. of Ports1Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeGigabit PoE Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 x 1
Network Speeds-
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Type
Gigabit PoE Ethernet
Port Types
RJ45 x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate