Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $90.870 |
Price for:Each
Minimum: 1
Multiple: 1
$90.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoBDCS40BI
Newark Part No.47Y4607
Battery Voltage-
Chuck Size-
Torque Max-
Battery Capacity-
Kit Contents4V MAX Lithium Screwdriver, 1x USB Charger, 1x Picture hanging Kit & Variety of Bits
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
With a convenient pivoting head, this battery-powered screwdriver is ideal for tight spaces. Innovative features-such as a battery status indicator and LED light-make household tasks a cinch.
- Lithium battery holds a charge up to 18 months
- Pivot allows for accessing tight spaces
- Battery status indicator and magnetic bit holder
- Universal Fast Charger (USB) chargers up to 5x Faster
- LED light provides better visibility in dark areas
Technical Specifications
Battery Voltage
-
Torque Max
-
Kit Contents
4V MAX Lithium Screwdriver, 1x USB Charger, 1x Picture hanging Kit & Variety of Bits
Plug Type
-
Chuck Size
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate