Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFL 18/8
Newark Part No.78AK5663
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 8V
Power Rating18VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
18VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate