Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $512.160 |
| 5+ | $503.060 |
Price for:Each
Minimum: 1
Multiple: 1
$512.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0424-017-0
Newark Part No.78AK7514
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC29V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
29V
Output Voltage
24VDC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate