Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-201-M8
Newark Part No.85AC1411
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.090 |
500+ | $8.090 |
2500+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-201-M8
Newark Part No.85AC1411
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper
Mounting Hole Dia3.5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (07-Nov-2024)
Tab Size - Imperial
-
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate