Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.680 |
Price for:Each
Minimum: 1
Multiple: 1
$251.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoDDU250
Newark Part No.31C7919
Technical Datasheet
DirectivityUnidirectional
Output Impedance500ohm
Frequency Response Min-
Frequency Response Max-
Sensitivity-76 dB
Connector Type-
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
The DDU250 is an unidirectional gooseneck dynamic Desktop Microphone ideal for any podium or PA system. It features a 16" long, fully flexible gooseneck stalk that is shock-mounted to a heavy zinc die-cast base and a 10ft cable with external contact closure outputs for the talk switches. The gooseneck permits the user to adjust the microphone's angle and height to suit the user's needs. Made of zinc die-cast with matte black finish.
- Cardioid pickup pattern
- Push-to-lock switch for momentary paging
- Push-to-talk switch for continuous audio
- Frequency response range of 100Hz to 12kHz
- <gt/>65dB S/N Ratio
Applications
Audio
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
-
Sensitivity
-76 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
500ohm
Frequency Response Max
-
Connector Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
