Print Page
Image is for illustrative purposes only. Please refer to product description.
1,270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.210 |
25+ | $1.120 |
50+ | $1.020 |
100+ | $0.943 |
250+ | $0.853 |
500+ | $0.767 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-07-SM-RPLF
Newark Part No.93AH0622
Product Range2027-xx-SM
Product Range2027-xx-SM
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2027-xx-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
75V
Impulse Discharge Current
25kA
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2027-07-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability