Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2030-42T-SM-RPLF
Newark Part No.77AK0706
Product Range2030 Series
721 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2030-42T-SM-RPLF
Newark Part No.77AK0706
Product Range2030 Series
Product Range2030 Series
DC Breakover Voltage360V
GDT Case Style3 Terminal SMD
Impulse Discharge Current4kA
Impulse Sparkover Voltage850V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2030 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
360V
Impulse Discharge Current
4kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability