Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLF
Newark Part No.77AK0707
Product Range2051 Series
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLF
Newark Part No.77AK0707
Product Range2051 Series
Product Range2051 Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
200V
Impulse Discharge Current
2kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability