4610X-101-474LF.

Fixed Network Resistor, 470 kohm, Bussed, 9 Resistors, SIP, PC Pin, ± 2%

Image is for illustrative purposes only. Please refer to product description.
BOURNS 4610X-101-474LF.
ManufacturerBOURNS
Manufacturer Part No4610X-101-474LF.
Newark Part No.16AC0697
Product Range4600X Series
Technical Datasheet
See all Technical Docs
1,959 In Stock

Need more?

Delivery in 2-4 Business Days
Need more?
QuantityPrice
1+$0.133
2+$0.125
4+$0.122
8+$0.121
16+$0.119
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part No4610X-101-474LF.
Newark Part No.16AC0697
Product Range4600X Series
Technical Datasheet
Resistance470kohm
Product Range4600X Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors9Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Length25.35mm
Product Width2.49mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

470kohm

Network Circuit Type

Bussed

No. of Resistors

9Resistors

Voltage Rating

100V

Power Rating per Resistor

200mW

Resistor Type

Network

Resistor Mounting

Through Hole

Power Rating

1.25W

Product Width

2.49mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

4600X Series

Resistor Case / Package

SIP

Resistor Terminals

PC Pin

Resistance Tolerance

± 2%

Temperature Coefficient

± 100ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

2.54mm

Product Length

25.35mm

Product Height

5.08mm

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate