4816P-1-101LF

RESISTOR N/W, 8RES, 100 OHM, 2%, SOIC

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS 4816P-1-101LF
ManufacturerBOURNS
Manufacturer Part No4816P-1-101LF
Newark Part No.55T8196
Product Range4800P Series
Technical Datasheet
See all Technical Docs
Packaging Options
3,850 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$2.350
10+$1.510
25+$1.370
50+$1.250
100+$1.040
250+$0.941
500+$0.892
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part No4816P-1-101LF
Newark Part No.55T8196
Product Range4800P Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)

Technical Specifications

Resistance

100ohm

No. of Resistors

8Resistors

Resistor Terminals

Gull Wing

Voltage Rating

50V

Temperature Coefficient

± 100ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

1.27mm

Product Length

11.18mm

Product Height

2.16mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Network Circuit Type

Isolated

Resistor Case / Package

SOIC

Resistance Tolerance

± 2%

Power Rating per Resistor

160mW

Resistor Type

Network

Resistor Mounting

Surface Mount Device

Power Rating

1.28W

Product Width

5.59mm

Product Range

4800P Series

Operating Temperature Max

125°C

SVHC

Lead (25-Jun-2025)

Technical Docs (1)

Alternatives for 4816P-1-101LF

1 Product Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code