4816P-T01-271LF

Fixed Network Resistor, Surface Mount, 270 ohm, Isolated, 8 Resistors, SOIC, Gull Wing, ± 2%

Image is for illustrative purposes only. Please refer to product description.
BOURNS 4816P-T01-271LF
ManufacturerBOURNS
Manufacturer Part No4816P-T01-271LF
Newark Part No.33K0672
Product Range4800P Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
QuantityPrice
1000+$0.869
Price for:Each
Minimum: 2000
Multiple: 50
$1,738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part No4816P-T01-271LF
Newark Part No.33K0672
Product Range4800P Series
Technical Datasheet
Resistance270ohm
Product Range4800P Series
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor160mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead

Technical Specifications

Resistance

270ohm

Network Circuit Type

Isolated

Resistor Case / Package

SOIC

Voltage Rating

50V

Resistance Tolerance

± 2%

Resistor Type

Network

Resistor Mounting

Surface Mount Device

Power Rating

1.28W

Product Width

5.59mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

4800P Series

No. of Resistors

8Resistors

Resistor Terminals

Gull Wing

Power Rating per Resistor

160mW

Temperature Coefficient

± 100ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

1.27mm

Product Length

11.18mm

Product Height

2.16mm

Operating Temperature Max

125°C

SVHC

Lead

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate