Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.020 |
| 25+ | $0.918 |
| 50+ | $0.896 |
| 100+ | $0.874 |
| 500+ | $0.780 |
| 1000+ | $0.756 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5800-102-RC
Newark Part No.47AK7477
Product Range5800 Series
Product Range5800 Series
Inductance1mH
DC Current Rating240mA
DC Resistance Max2.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5800 Series
DC Current Rating
240mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
2.5ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5800-102-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability