Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R20G
Newark Part No.44AM4980
Product RangeAC1060R Series
Packaging Options
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.806 |
| 25+ | $0.743 |
| 50+ | $0.665 |
| 100+ | $0.601 |
| 250+ | $0.526 |
| 500+ | $0.460 |
| 1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R20G
Newark Part No.44AM4980
Product RangeAC1060R Series
Inductance206nH
RMS Current (Irms)3A
Product RangeAC1060R Series
Inductance Tolerance± 2%
DC Resistance Max0.03ohm
Self Resonant Frequency800MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
206nH
Product Range
AC1060R Series
DC Resistance Max
0.03ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
800MHz
Product Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability