Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC2213R-3N8G
Newark Part No.44AM4990
Product RangeAC2213R Series
1,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.570 |
10+ | $0.504 |
25+ | $0.447 |
50+ | $0.376 |
100+ | $0.321 |
250+ | $0.274 |
500+ | $0.232 |
1000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2213R-3N8G
Newark Part No.44AM4990
Product RangeAC2213R Series
Inductance3.85nH
RMS Current (Irms)1.6A
Product RangeAC2213R Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency7.5GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.85nH
Product Range
AC2213R Series
DC Resistance Max
6000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7.5GHz
Product Width
1.42mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability